1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C684K5RACAUTO

DigiKey Part Number
399-C1206C684K5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C684K5RACAUTOCT-ND - Cut Tape (CT)
399-C1206C684K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C684K5RACAUTO
Description
CAP CER 0.68UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C684K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,005
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.64800$16.48
50$1.20580$60.29
100$1.07120$107.12
500$0.84490$422.45
1,000$0.77489$774.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.67954$1,698.85
5,000$0.63080$3,154.00
7,500$0.60656$4,549.20
12,500$0.57359$7,169.88
17,500$0.57168$10,004.40
25,000$0.56137$14,034.25
30,000$0.56048$16,814.40
60,000$0.55290$33,174.00
62,500$0.55173$34,483.12
Manufacturers Standard Package