

C1206C684J5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C684J5RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C684J5RECAUTOCT-ND - Cut Tape (CT) 399-C1206C684J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C684J5RECAUTO |
Description | CAP CER 1206 680NF 50V X7R 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C684J5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.17300 | $21.73 |
| 50 | $1.61900 | $80.95 |
| 100 | $1.44840 | $144.84 |
| 500 | $1.15950 | $579.75 |
| 1,000 | $1.07030 | $1,070.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.97626 | $2,440.65 |
| 5,000 | $0.91963 | $4,598.15 |
| 7,500 | $0.89126 | $6,684.45 |
| 12,500 | $0.85982 | $10,747.75 |
| 17,500 | $0.84144 | $14,725.20 |
| 25,000 | $0.82377 | $20,594.25 |
| 30,000 | $0.81539 | $24,461.70 |
| 60,000 | $0.79057 | $47,434.20 |
| 62,500 | $0.78568 | $49,105.00 |

