
C1206C683K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C683K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C683K1RACTUCT-ND - Cut Tape (CT) 399-C1206C683K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683K1RACTU |
Description | CAP CER 0.068UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.19500 | $21.95 |
| 50 | $1.63500 | $81.75 |
| 100 | $1.37960 | $137.96 |
| 500 | $1.02128 | $510.64 |
| 1,000 | $0.85256 | $852.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.70096 | $2,803.84 |

