
C1206C683F5GECTU | |
|---|---|
DigiKey Part Number | 399-C1206C683F5GECTUTR-ND - Tape & Reel (TR) 399-C1206C683F5GECTUCT-ND - Cut Tape (CT) 399-C1206C683F5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683F5GECTU |
Description | CAP CER 1206 68NF 50V C0G 1% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683F5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.58000 | $27.58 |
| 10 | $17.87500 | $178.75 |
| 50 | $16.10480 | $805.24 |
| 100 | $15.09570 | $1,509.57 |
| 500 | $13.38842 | $6,694.21 |
| 1,000 | $13.35506 | $13,355.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.42430 | $24,848.60 |
| 4,000 | $12.06563 | $48,262.52 |
| 6,000 | $11.88581 | $71,314.86 |

