
C1206C682K1RACTU | |
|---|---|
DigiKey Part Number | 399-14707-2-ND - Tape & Reel (TR) 399-14707-1-ND - Cut Tape (CT) 399-14707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682K1RACTU |
Description | CAP CER 6800PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.37100 | $13.71 |
| 50 | $0.93500 | $46.75 |
| 100 | $0.80280 | $80.28 |
| 1,000 | $0.73916 | $739.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.63822 | $2,552.88 |
| 8,000 | $0.56784 | $4,542.72 |
| 12,000 | $0.51448 | $6,173.76 |
| 20,000 | $0.51184 | $10,236.80 |
| 28,000 | $0.45967 | $12,870.76 |

