
C1206C682JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-14848-2-ND - Tape & Reel (TR) 399-14848-1-ND - Cut Tape (CT) 399-14848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682JBGACAUTO |
Description | CAP CER 6800PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.35800 | $23.58 |
| 50 | $2.02340 | $101.17 |
| 100 | $1.57950 | $157.95 |
| 500 | $1.31286 | $656.43 |
| 1,000 | $1.21847 | $1,218.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.13640 | $2,272.80 |
| 4,000 | $1.03181 | $4,127.24 |
| 6,000 | $1.00135 | $6,008.10 |
| 10,000 | $0.98269 | $9,826.90 |
| 14,000 | $0.96986 | $13,578.04 |
| 20,000 | $0.91285 | $18,257.00 |
| 48,000 | $0.88066 | $42,271.68 |
| 50,000 | $0.87895 | $43,947.50 |

