
C1206C682JAGACTU | |
---|---|
DigiKey Part Number | 399-15135-2-ND - Tape & Reel (TR) 399-15135-1-ND - Cut Tape (CT) 399-15135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682JAGACTU |
Description | CAP CER 6800PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682JAGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $3.97600 | $39.76 |
50 | $3.05080 | $152.54 |
100 | $2.76680 | $276.68 |
500 | $2.28570 | $1,142.85 |
1,000 | $2.13711 | $2,137.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.91417 | $7,656.68 |
8,000 | $1.83129 | $14,650.32 |
12,000 | $1.78979 | $21,477.48 |
20,000 | $1.74376 | $34,875.20 |
28,000 | $1.71686 | $48,072.08 |
40,000 | $1.69097 | $67,638.80 |
48,000 | $1.67870 | $80,577.60 |