
C1206C682JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11909-2-ND - Tape & Reel (TR) 399-11909-1-ND - Cut Tape (CT) 399-11909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682JAGACAUTO |
Description | CAP CER 6800PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $3.05900 | $30.59 |
| 50 | $2.35300 | $117.65 |
| 100 | $2.08370 | $208.37 |
| 500 | $1.98464 | $992.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.55420 | $6,216.80 |

