
C1206C682J3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C682J3GACTUTR-ND - Tape & Reel (TR) 399-C1206C682J3GACTUCT-ND - Cut Tape (CT) 399-C1206C682J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682J3GACTU |
Description | CAP CER 6800PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $3.53300 | $35.33 |
| 50 | $2.91260 | $145.63 |
| 100 | $2.80330 | $280.33 |
| 500 | $2.46616 | $1,233.08 |
| 1,000 | $2.30926 | $2,309.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.91635 | $7,665.40 |
| 8,000 | $1.90388 | $15,231.04 |
| 12,000 | $1.89741 | $22,768.92 |
| 20,000 | $1.89002 | $37,800.40 |
| 28,000 | $1.86574 | $52,240.72 |
| 40,000 | $1.83841 | $73,536.40 |

