
C1206C682J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C682J2GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C682J2GACAUTOCT-ND - Cut Tape (CT) 399-C1206C682J2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682J2GACAUTO |
Description | CAP CER 6800PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.47200 | $24.72 |
| 50 | $1.85200 | $92.60 |
| 100 | $1.66110 | $166.11 |
| 500 | $1.33914 | $669.57 |
| 1,000 | $1.23977 | $1,239.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.09071 | $4,362.84 |
| 8,000 | $1.01745 | $8,139.60 |
| 12,000 | $0.98396 | $11,807.52 |
| 20,000 | $0.97686 | $19,537.20 |
| 28,000 | $0.93496 | $26,178.88 |
| 40,000 | $0.93245 | $37,298.00 |
| 48,000 | $0.91869 | $44,097.12 |

