
C1206C682J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15768-2-ND - Tape & Reel (TR) 399-15768-1-ND - Cut Tape (CT) 399-15768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682J1GACAUTO |
Description | CAP CER 6800PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $4.57700 | $45.77 |
| 50 | $3.62080 | $181.04 |
| 100 | $3.29520 | $329.52 |
| 500 | $2.74648 | $1,373.24 |
| 1,000 | $2.57662 | $2,576.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.32191 | $9,287.64 |

