Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C560K1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C560K1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C560K1GACTU |
Description | CAP CER 56PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C560K1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C560F1GACTU | KEMET | 0 | 399-C1206C560F1GACTUTR-ND | $4.59062 | Upgrade |
| C1206C560G1GACTU | KEMET | 0 | 399-C1206C560G1GACTUTR-ND | $2.32081 | Upgrade |
| C1206C560G2GACTU | KEMET | 0 | 399-C1206C560G2GACTUTR-ND | $2.89362 | Upgrade |
| C1206C560J1GACTU | KEMET | 0 | 399-14696-1-ND | $3.29000 | Upgrade |
| C1206C560J2GACTU | KEMET | 0 | 399-C1206C560J2GACTUCT-ND | $0.86122 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74068 | $2,962.72 |




