
GRM31A5C3A560JW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A560JW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A560JW01DCT-ND - Cut Tape (CT) 490-GRM31A5C3A560JW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A560JW01D |
Description | CAP CER 56PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A560JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.94800 | $19.48 |
| 50 | $1.43880 | $71.94 |
| 100 | $1.28090 | $128.09 |
| 500 | $1.01668 | $508.34 |
| 1,000 | $0.93495 | $934.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53314 | $2,132.56 |
| 8,000 | $0.49999 | $3,999.92 |
| 12,000 | $0.48338 | $5,800.56 |
| 20,000 | $0.46499 | $9,299.80 |
| 28,000 | $0.45423 | $12,718.44 |
| 40,000 | $0.44389 | $17,755.60 |

