
C1206C475M3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475M3RACTUTR-ND - Tape & Reel (TR) 399-C1206C475M3RACTUCT-ND - Cut Tape (CT) 399-C1206C475M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475M3RACTU |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.80300 | $18.03 |
| 50 | $1.28080 | $64.04 |
| 100 | $1.09650 | $109.65 |
| 500 | $0.93530 | $467.65 |
| 1,000 | $0.85974 | $859.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.79354 | $1,587.08 |
| 4,000 | $0.69241 | $2,769.64 |
| 6,000 | $0.66776 | $4,006.56 |
| 10,000 | $0.64282 | $6,428.20 |
| 14,000 | $0.64062 | $8,968.68 |
| 20,000 | $0.63847 | $12,769.40 |
| 24,000 | $0.63744 | $15,298.56 |
| 48,000 | $0.62683 | $30,087.84 |
| 50,000 | $0.62548 | $31,274.00 |

