
C1206C475M3PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475M3PACTUTR-ND - Tape & Reel (TR) 399-C1206C475M3PACTUCT-ND - Cut Tape (CT) 399-C1206C475M3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475M3PACTU |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475M3PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $2.99400 | $29.94 |
| 50 | $2.26800 | $113.40 |
| 100 | $2.04370 | $204.37 |
| 500 | $1.66482 | $832.41 |
| 1,000 | $1.52686 | $1,526.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.29080 | $2,581.60 |
| 4,000 | $1.22922 | $4,916.88 |
| 6,000 | $1.22393 | $7,343.58 |
| 10,000 | $1.21789 | $12,178.90 |
| 14,000 | $1.21425 | $16,999.50 |
| 20,000 | $1.21069 | $24,213.80 |
| 24,000 | $1.20897 | $29,015.28 |
| 48,000 | $1.18670 | $56,961.60 |
| 50,000 | $1.18460 | $59,230.00 |

