C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475K8RACTU

DigiKey Part Number
399-C1206C475K8RACTUTR-ND - Tape & Reel (TR)
399-C1206C475K8RACTUCT-ND - Cut Tape (CT)
399-C1206C475K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C475K8RACTU
Description
CAP CER 4.7UF 10V X7R 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,506
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.16000$4.16
10$2.35800$23.58
50$1.74420$87.21
100$1.51580$151.58
500$1.35218$676.09
1,000$1.22549$1,225.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.02532$2,050.64
4,000$0.93136$3,725.44
6,000$0.90587$5,435.22
10,000$0.87996$8,799.60
14,000$0.84135$11,778.90
Manufacturers Standard Package