
C1206C475K8RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C475K8RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C475K8RACAUTOCT-ND - Cut Tape (CT) 399-C1206C475K8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K8RACAUTO |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K8RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.33200 | $23.32 |
50 | $1.64720 | $82.36 |
100 | $1.35400 | $135.40 |
500 | $1.27336 | $636.68 |
1,000 | $1.23337 | $1,233.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.95424 | $1,908.48 |
4,000 | $0.91161 | $3,646.44 |
6,000 | $0.89808 | $5,388.48 |