
C1206C475K8NACTU | |
---|---|
DigiKey Part Number | 399-C1206C475K8NACTUTR-ND - Tape & Reel (TR) 399-C1206C475K8NACTUCT-ND - Cut Tape (CT) 399-C1206C475K8NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K8NACTU |
Description | CAP CER 4.7UF 10V X8L 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K8NACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
10 | $7.41500 | $74.15 |
50 | $5.87900 | $293.95 |
100 | $5.40450 | $540.45 |
500 | $4.60342 | $2,301.71 |
1,000 | $4.35552 | $4,355.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.15148 | $8,302.96 |
4,000 | $3.98349 | $15,933.96 |
6,000 | $3.89932 | $23,395.92 |
10,000 | $3.80604 | $38,060.40 |
14,000 | $3.75148 | $52,520.72 |
20,000 | $3.69899 | $73,979.80 |