1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475K6RACTU

DigiKey Part Number
399-15123-2-ND - Tape & Reel (TR)
399-15123-1-ND - Cut Tape (CT)
399-15123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C475K6RACTU
Description
CAP CER 4.7UF 35V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475K6RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.55000$9.55
10$6.00900$60.09
50$4.87340$243.67
100$4.29790$429.79
500$3.77782$1,888.91
1,000$3.56297$3,562.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.38611$6,772.22
4,000$3.16152$12,646.08
6,000$3.12911$18,774.66
10,000$3.08663$30,866.30
14,000$3.03935$42,550.90
20,000$2.99386$59,877.20
24,000$2.97228$71,334.72
Manufacturers Standard Package