
C1206C475J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475J3RACTUTR-ND - Tape & Reel (TR) 399-C1206C475J3RACTUCT-ND - Cut Tape (CT) 399-C1206C475J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475J3RACTU |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.04100 | $70.41 |
| 50 | $5.57220 | $278.61 |
| 100 | $5.11780 | $511.78 |
| 500 | $4.35028 | $2,175.14 |
| 1,000 | $4.11286 | $4,112.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.91735 | $7,834.70 |
| 4,000 | $3.75638 | $15,025.52 |
| 6,000 | $3.67572 | $22,054.32 |
| 10,000 | $3.58634 | $35,863.40 |
| 14,000 | $3.53406 | $49,476.84 |
| 20,000 | $3.48378 | $69,675.60 |

