


C1206C474K5RECAUTO | |
|---|---|
DigiKey Part Number  | 399-C1206C474K5RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C474K5RECAUTOCT-ND - Cut Tape (CT) 399-C1206C474K5RECAUTODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1206C474K5RECAUTO  | 
Description  | CAP CER 1206 470NF 50V X7R 10%  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206C474K5RECAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.94000 | $2.94 | 
| 10 | $1.75400 | $17.54 | 
| 50 | $1.29240 | $64.62 | 
| 100 | $1.14950 | $114.95 | 
| 500 | $0.91506 | $457.53 | 
| 1,000 | $0.84848 | $848.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.78718 | $1,574.36 | 
| 4,000 | $0.72486 | $2,899.44 | 
| 6,000 | $0.69978 | $4,198.68 | 
| 10,000 | $0.66826 | $6,682.60 | 
| 14,000 | $0.64908 | $9,087.12 | 
| 20,000 | $0.64014 | $12,802.80 | 
| 24,000 | $0.62901 | $15,096.24 | 
| 48,000 | $0.60781 | $29,174.88 | 
| 50,000 | $0.60648 | $30,324.00 | 

