C1206C473M1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4,499
Unit Price: $11.85000
Datasheet

Upgrade


KEMET
In Stock: 1,165
Unit Price: $9.63000
Datasheet

Upgrade


KEMET
In Stock: 19,198
Unit Price: $4.03000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.02244
Datasheet

Upgrade


KEMET
In Stock: 3,978
Unit Price: $2.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.75448
Datasheet

Upgrade


KEMET
In Stock: 5,696
Unit Price: $3.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.94612
Datasheet

Upgrade


KEMET
In Stock: 11,734
Unit Price: $3.46000
Datasheet

Upgrade


KEMET
In Stock: 29,288
Unit Price: $2.80000
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $3.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.06028
Datasheet

Upgrade


KEMET
In Stock: 3,457
Unit Price: $8.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.96000
Datasheet
1206 (3216 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473M1RACTU

DigiKey Part Number
399-C1206C473M1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C473M1RACTU
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473M1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.65265$2,610.60
Manufacturers Standard Package