
C1206C473KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C473KARACTUTR-ND - Tape & Reel (TR) 399-C1206C473KARACTUCT-ND - Cut Tape (CT) 399-C1206C473KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473KARACTU |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.07200 | $20.72 |
| 50 | $1.53540 | $76.77 |
| 100 | $1.23440 | $123.44 |
| 500 | $1.09520 | $547.60 |
| 1,000 | $1.00994 | $1,009.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.91992 | $2,299.80 |
| 5,000 | $0.86568 | $4,328.40 |
| 7,500 | $0.83853 | $6,288.98 |
| 12,500 | $0.80845 | $10,105.62 |
| 17,500 | $0.79086 | $13,840.05 |
| 25,000 | $0.77394 | $19,348.50 |
| 30,000 | $0.76592 | $22,977.60 |
| 60,000 | $0.74186 | $44,511.60 |
| 62,500 | $0.73748 | $46,092.50 |

