1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,10mm

C1206C473K5RECAUTO

DigiKey Part Number
399-17893-2-ND - Tape & Reel (TR)
399-17893-1-ND - Cut Tape (CT)
399-17893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473K5RECAUTO
Description
CAP CER 1206 47NF 50V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473K5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,282
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.00300$10.03
50$0.71960$35.98
100$0.63230$63.23
500$0.48526$242.63
1,000$0.43982$439.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.39203$980.07
5,000$0.36323$1,816.15
7,500$0.34649$2,598.68
12,500$0.32308$4,038.50
17,500$0.32186$5,632.55
25,000$0.31457$7,864.25
30,000$0.31032$9,309.60
60,000$0.29601$17,760.60
62,500$0.29525$18,453.12
Manufacturers Standard Package