
C1206C473K1RACTU | |
|---|---|
DigiKey Part Number  | 399-C1206C473K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C473K1RACTUCT-ND - Cut Tape (CT) 399-C1206C473K1RACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1206C473K1RACTU  | 
Description  | CAP CER 0.047UF 100V X7R 1206  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206C473K1RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.039" (1.00mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.94000 | $2.94 | 
| 10 | $1.24000 | $12.40 | 
| 50 | $0.82240 | $41.12 | 
| 100 | $0.68940 | $68.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.52317 | $2,092.68 | 

