1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473G1GECTU

DigiKey Part Number
399-C1206C473G1GECTUTR-ND - Tape & Reel (TR)
399-C1206C473G1GECTUCT-ND - Cut Tape (CT)
399-C1206C473G1GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473G1GECTU
Description
CAP CER 1206 47NF 100V C0G 2%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473G1GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,988
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.13000$14.13
10$8.88800$88.88
50$7.59880$379.94
100$7.00410$700.41
500$6.04914$3,024.57
1,000$5.74787$5,747.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.49982$10,999.64
4,000$5.29560$21,182.40
6,000$5.19325$31,159.50
10,000$5.07982$50,798.20
14,000$5.01350$70,189.00
Manufacturers Standard Package