C1206C473F1GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.64528
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,306
Unit Price: $26.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.55927
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.11329
Datasheet
0.047 µF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473F1GEC7210

DigiKey Part Number
C1206C473F1GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C473F1GEC7210
Description
CAP CER 1206 47NF 100V C0G 1%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473F1GEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C473F1GECKEMET0C1206C473F1GEC-ND$10.64528Parametric Equivalent
C1206C473F1GECAUTOKEMET3,306399-C1206C473F1GECAUTOCT-ND$26.56000Parametric Equivalent
C1206C473F1GECAUTO7210KEMET0C1206C473F1GECAUTO7210-ND$10.55927Parametric Equivalent
C1206C473F1GECTUKEMET0399-C1206C473F1GECTUTR-ND$11.11329Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$10.50596$84,047.68
Manufacturers Standard Package