0.047 µF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473F1GECAUTO

DigiKey Part Number
399-C1206C473F1GECAUTOTR-ND - Tape & Reel (TR)
399-C1206C473F1GECAUTOCT-ND - Cut Tape (CT)
399-C1206C473F1GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473F1GECAUTO
Description
CAP CER 1206 47NF 100V C0G 1%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473F1GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,306
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.56000$26.56
10$18.52300$185.23
50$15.32820$766.41
100$14.34160$1,434.16
500$12.67048$6,335.24
1,000$12.15319$12,153.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$11.72719$23,454.38
4,000$11.37628$45,505.12
6,000$11.20045$67,202.70
Manufacturers Standard Package