


C1206C472K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-17897-2-ND - Tape & Reel (TR) 399-17897-1-ND - Cut Tape (CT) 399-17897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472K1RECAUTO |
Description | CAP CER 1206 4.7NF 100V X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472K1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.00300 | $10.03 |
| 50 | $0.71960 | $35.98 |
| 100 | $0.63230 | $63.23 |
| 500 | $0.48526 | $242.63 |
| 1,000 | $0.43982 | $439.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37191 | $1,487.64 |
| 8,000 | $0.33766 | $2,701.28 |
| 12,000 | $0.32749 | $3,929.88 |
| 20,000 | $0.32008 | $6,401.60 |
| 28,000 | $0.31191 | $8,733.48 |
| 40,000 | $0.30404 | $12,161.60 |
| 48,000 | $0.30031 | $14,414.88 |
| 96,000 | $0.29106 | $27,941.76 |

