
C1206C471KDGACTU | |
---|---|
DigiKey Part Number | 399-C1206C471KDGACTUTR-ND - Tape & Reel (TR) 399-C1206C471KDGACTUCT-ND - Cut Tape (CT) 399-C1206C471KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471KDGACTU |
Description | CAP CER 470PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471KDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $3.49800 | $34.98 |
50 | $2.92320 | $146.16 |
100 | $2.86560 | $286.56 |
500 | $2.78764 | $1,393.82 |
1,000 | $2.76169 | $2,761.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.70175 | $5,403.50 |
4,000 | $2.40556 | $9,622.24 |
6,000 | $2.33290 | $13,997.40 |
10,000 | $2.25940 | $22,594.00 |
14,000 | $2.21129 | $30,958.06 |
20,000 | $2.20557 | $44,111.40 |