
C1206C471KBRACTU | |
---|---|
DigiKey Part Number | 399-C1206C471KBRACTUTR-ND - Tape & Reel (TR) 399-C1206C471KBRACTUCT-ND - Cut Tape (CT) 399-C1206C471KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471KBRACTU |
Description | CAP CER 470PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $5.05000 | $50.50 |
50 | $3.92480 | $196.24 |
100 | $3.57840 | $357.84 |
500 | $2.99242 | $1,496.21 |
1,000 | $2.81120 | $2,811.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.62000 | $6,550.00 |
5,000 | $2.50473 | $12,523.65 |
7,500 | $2.44699 | $18,352.42 |
12,500 | $2.38297 | $29,787.12 |
17,500 | $2.34555 | $41,047.12 |
25,000 | $2.30954 | $57,738.50 |
30,000 | $2.29247 | $68,774.10 |