
C1206C471JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15916-2-ND - Tape & Reel (TR) 399-15916-1-ND - Cut Tape (CT) 399-15916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471JBGACAUTO |
Description | CAP CER 470PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $4.55200 | $45.52 |
| 50 | $3.90140 | $195.07 |
| 100 | $3.86550 | $386.55 |
| 500 | $3.29996 | $1,649.98 |
| 1,000 | $3.10561 | $3,105.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.50949 | $6,273.73 |
| 5,000 | $2.39788 | $11,989.40 |
| 7,500 | $2.34197 | $17,564.77 |
| 12,500 | $2.19906 | $27,488.25 |
| 17,500 | $2.19354 | $38,386.95 |
| 25,000 | $2.14632 | $53,658.00 |
| 30,000 | $2.14374 | $64,312.20 |

