
C1206C471JBGACAUTO | |
---|---|
DigiKey Part Number | 399-15916-2-ND - Tape & Reel (TR) 399-15916-1-ND - Cut Tape (CT) 399-15916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471JBGACAUTO |
Description | CAP CER 470PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471JBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $5.32100 | $53.21 |
50 | $4.19920 | $209.96 |
100 | $3.73190 | $373.19 |
500 | $3.32118 | $1,660.59 |
1,000 | $3.12560 | $3,125.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.57185 | $6,429.62 |
5,000 | $2.41331 | $12,066.55 |
7,500 | $2.35704 | $17,677.80 |
12,500 | $2.21321 | $27,665.12 |
17,500 | $2.20765 | $38,633.88 |
25,000 | $2.16013 | $54,003.25 |
30,000 | $2.15754 | $64,726.20 |