
C1206C333KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C333KBRACTUTR-ND - Tape & Reel (TR) 399-C1206C333KBRACTUCT-ND - Cut Tape (CT) 399-C1206C333KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333KBRACTU |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.71500 | $17.15 |
| 50 | $1.26460 | $63.23 |
| 100 | $1.12410 | $112.41 |
| 500 | $0.88846 | $444.23 |
| 1,000 | $0.81567 | $815.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.75588 | $1,511.76 |
| 4,000 | $0.70186 | $2,807.44 |
| 6,000 | $0.67288 | $4,037.28 |
| 10,000 | $0.64364 | $6,436.40 |
| 14,000 | $0.63722 | $8,921.08 |
| 20,000 | $0.62351 | $12,470.20 |
| 24,000 | $0.61624 | $14,789.76 |
| 48,000 | $0.59176 | $28,404.48 |
| 50,000 | $0.59046 | $29,523.00 |


