1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C333K1RACAUTO

DigiKey Part Number
399-20228-2-ND - Tape & Reel (TR)
399-20228-1-ND - Cut Tape (CT)
399-20228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C333K1RACAUTO
Description
CAP CER 0.033UF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C333K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,616
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.64800$16.48
50$1.10960$55.48
100$0.89830$89.83
1,000$0.88079$880.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54866$2,194.64
Manufacturers Standard Package