C1206C333J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $18.67635
Datasheet

Upgrade


KEMET
In Stock: 3,376
Unit Price: $11.03000
Datasheet

Similar


KEMET
In Stock: 2,830
Unit Price: $3.87000
Datasheet

Similar


KEMET
In Stock: 15,316
Unit Price: $3.46000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.91674
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.88564
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,199
Unit Price: $10.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,995
Unit Price: $10.29000
Datasheet

Direct


TDK Corporation
In Stock: 6,231
Unit Price: $3.46000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


TDK Corporation
In Stock: 5,203
Unit Price: $7.33000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,050
Unit Price: $4.12000

Upgrade


TDK Corporation
In Stock: 1,909
Unit Price: $8.97000

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.26064
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C333J5GALTU

DigiKey Part Number
399-C1206C333J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C333J5GALTU
Description
CAP CER 0.033UF 50V NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C333J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.57913$14,316.52
Manufacturers Standard Package