1206 (3216 Metric) 1,20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C333J1GACTU

DigiKey Part Number
399-15111-2-ND - Tape & Reel (TR)
399-15111-1-ND - Cut Tape (CT)
399-15111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C333J1GACTU
Description
CAP CER 0.033UF 100V C0GNP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C333J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,296
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.93000$10.93
10$6.81200$68.12
50$5.67660$283.83
100$5.21490$521.49
500$4.43660$2,218.30
1,000$4.19575$4,195.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.71434$9,285.85
5,000$3.58173$17,908.65
7,500$3.52380$26,428.50
12,500$3.46031$43,253.88
17,500$3.45242$60,417.35
Manufacturers Standard Package