1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C332GCGACTU

DigiKey Part Number
399-C1206C332GCGACTUTR-ND - Tape & Reel (TR)
399-C1206C332GCGACTUCT-ND - Cut Tape (CT)
399-C1206C332GCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C332GCGACTU
Description
CAP CER 3300PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C332GCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,538
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.64000$5.64
10$3.28400$32.84
50$2.53080$126.54
100$2.23010$223.01
500$2.00288$1,001.44
1,000$1.86841$1,868.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.56240$6,249.60
8,000$1.51797$12,143.76
12,000$1.49572$17,948.64
20,000$1.48959$29,791.80
28,000$1.46915$41,136.20
40,000$1.46480$58,592.00
48,000$1.45370$69,777.60
Manufacturers Standard Package