
C1206C272K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C272K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C272K5RACTUCT-ND - Cut Tape (CT) 399-C1206C272K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C272K5RACTU |
Description | CAP CER 2700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C272K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.41100 | $14.11 |
| 50 | $1.00680 | $50.34 |
| 100 | $0.76770 | $76.77 |
| 500 | $0.64502 | $322.51 |
| 1,000 | $0.57599 | $575.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40107 | $1,604.28 |
| 8,000 | $0.38892 | $3,111.36 |
| 12,000 | $0.38707 | $4,644.84 |
| 20,000 | $0.38497 | $7,699.40 |
| 28,000 | $0.38370 | $10,743.60 |
| 40,000 | $0.38246 | $15,298.40 |
| 48,000 | $0.38243 | $18,356.64 |

