C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C272K1RACTU

DigiKey Part Number
399-C1206C272K1RACTUTR-ND - Tape & Reel (TR)
399-C1206C272K1RACTUCT-ND - Cut Tape (CT)
399-C1206C272K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C272K1RACTU
Description
CAP CER 2700PF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C272K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,428
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.57500$15.75
50$1.15520$57.76
100$0.94150$94.15
500$0.79414$397.07
1,000$0.73247$732.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.63806$2,552.24
8,000$0.53381$4,270.48
12,000$0.51023$6,122.76
20,000$0.50761$10,152.20
28,000$0.48075$13,461.00
40,000$0.47927$19,170.80
48,000$0.47435$22,768.80
Manufacturers Standard Package