
C1206C272J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C272J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C272J5RACTUCT-ND - Cut Tape (CT) 399-C1206C272J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C272J5RACTU |
Description | CAP CER 2700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C272J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $1.90100 | $19.01 |
| 50 | $1.40480 | $70.24 |
| 100 | $1.25150 | $125.15 |
| 500 | $0.99502 | $497.51 |
| 1,000 | $0.91571 | $915.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77783 | $3,111.32 |
| 8,000 | $0.73777 | $5,902.16 |
| 12,000 | $0.72202 | $8,664.24 |
| 20,000 | $0.70611 | $14,122.20 |
| 28,000 | $0.69178 | $19,369.84 |
| 40,000 | $0.67800 | $27,120.00 |
| 48,000 | $0.67147 | $32,230.56 |
| 96,000 | $0.65653 | $63,026.88 |

