
C1206C272GBGACAUTO | |
|---|---|
DigiKey Part Number | 399-16702-2-ND - Tape & Reel (TR) 399-16702-1-ND - Cut Tape (CT) 399-16702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C272GBGACAUTO |
Description | CAP CER 1206 2.7NF 630V C0G 2% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C272GBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.05900 | $30.59 |
| 50 | $2.31380 | $115.69 |
| 100 | $2.08610 | $208.61 |
| 500 | $1.70072 | $850.36 |
| 1,000 | $1.58177 | $1,581.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.40332 | $5,613.28 |
| 8,000 | $1.33702 | $10,696.16 |
| 12,000 | $1.30380 | $15,645.60 |
| 20,000 | $1.26699 | $25,339.80 |
| 28,000 | $1.24546 | $34,872.88 |
| 40,000 | $1.22475 | $48,990.00 |
| 48,000 | $1.21494 | $58,317.12 |

