

C1206C225K3REC7210 | |
---|---|
DigiKey Part Number | 399-C1206C225K3REC7210TR-ND - Tape & Reel (TR) 399-C1206C225K3REC7210CT-ND - Cut Tape (CT) 399-C1206C225K3REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K3REC7210 |
Description | CAP CER 1206 2.2UF 25V X7R 10% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K3REC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.68000 | $3.68 |
10 | $2.21400 | $22.14 |
50 | $1.64520 | $82.26 |
100 | $1.47210 | $147.21 |
500 | $1.17976 | $589.88 |
1,000 | $1.08942 | $1,089.42 |
2,500 | $0.99417 | $2,485.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.90375 | $7,230.00 |
16,000 | $0.86234 | $13,797.44 |
24,000 | $0.84159 | $20,198.16 |
40,000 | $0.81860 | $32,744.00 |
56,000 | $0.80515 | $45,088.40 |
80,000 | $0.79222 | $63,377.60 |
96,000 | $0.78609 | $75,464.64 |