


C1206C224K1RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C224K1RECTUTR-ND - Tape & Reel (TR) 399-C1206C224K1RECTUCT-ND - Cut Tape (CT) 399-C1206C224K1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K1RECTU |
Description | CAP CER 1206 220NF 100V X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K1RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.20700 | $12.07 |
| 50 | $0.86960 | $43.48 |
| 100 | $0.76770 | $76.77 |
| 500 | $0.59492 | $297.46 |
| 1,000 | $0.54172 | $541.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46194 | $1,847.76 |
| 8,000 | $0.43232 | $3,458.56 |
| 12,000 | $0.41749 | $5,009.88 |
| 20,000 | $0.40106 | $8,021.20 |
| 28,000 | $0.39146 | $10,960.88 |
| 40,000 | $0.38222 | $15,288.80 |
| 48,000 | $0.37784 | $18,136.32 |
| 96,000 | $0.36310 | $34,857.60 |
| 100,000 | $0.36232 | $36,232.00 |

