

C1206C224F3JACTU | |
|---|---|
DigiKey Part Number | 399-16916-2-ND - Tape & Reel (TR) 399-16916-1-ND - Cut Tape (CT) 399-16916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224F3JACTU |
Description | CAP CER 0.22UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±1% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224F3JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.78000 | $31.78 |
| 10 | $20.78200 | $207.82 |
| 50 | $18.88180 | $944.09 |
| 100 | $17.74630 | $1,774.63 |
| 500 | $16.00814 | $8,004.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $14.74207 | $29,484.14 |
| 4,000 | $13.81893 | $55,275.72 |
| 6,000 | $13.07857 | $78,471.42 |

