
C1206C223KBRACAUTO | |
---|---|
DigiKey Part Number | 399-15884-2-ND - Tape & Reel (TR) 399-15884-1-ND - Cut Tape (CT) 399-15884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223KBRACAUTO |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223KBRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.62600 | $16.26 |
50 | $1.19380 | $59.69 |
100 | $1.06000 | $106.00 |
500 | $0.83490 | $417.45 |
1,000 | $0.76551 | $765.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.66004 | $1,320.08 |
4,000 | $0.63233 | $2,529.32 |
6,000 | $0.62918 | $3,775.08 |
10,000 | $0.60426 | $6,042.60 |
14,000 | $0.58940 | $8,251.60 |
20,000 | $0.58213 | $11,642.60 |
24,000 | $0.57368 | $13,768.32 |
48,000 | $0.55183 | $26,487.84 |
50,000 | $0.55060 | $27,530.00 |