
C1206C223KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C223KARACTUTR-ND - Tape & Reel (TR) 399-C1206C223KARACTUCT-ND - Cut Tape (CT) 399-C1206C223KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223KARACTU |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223JAGACTU | KEMET | 1,327 | 399-15096-1-ND | $9.78000 | Upgrade |
| C1206C223KBRACTU | KEMET | 4,415 | 399-15097-1-ND | $2.63000 | Upgrade |
| C1206C223KCRACTU | KEMET | 16,375 | 399-13296-1-ND | $2.47000 | Upgrade |
| C1206V223KBRACTU | KEMET | 2,060 | 399-C1206V223KBRACTUCT-ND | $8.14000 | Upgrade |
| C1206C223KARACAUTO | KEMET | 2,241 | 399-C1206C223KARACAUTOCT-ND | $3.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.18700 | $21.87 |
| 50 | $1.62460 | $81.23 |
| 100 | $1.45110 | $145.11 |
| 500 | $1.15890 | $579.45 |
| 1,000 | $1.06863 | $1,068.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.93326 | $3,733.04 |
| 8,000 | $0.88298 | $7,063.84 |
| 12,000 | $0.85780 | $10,293.60 |
| 20,000 | $0.82990 | $16,598.00 |
| 28,000 | $0.81358 | $22,780.24 |
| 40,000 | $0.79789 | $31,915.60 |

