
C1206C223JAGACTU | |
|---|---|
DigiKey Part Number | 399-15096-2-ND - Tape & Reel (TR) 399-15096-1-ND - Cut Tape (CT) 399-15096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223JAGACTU |
Description | CAP CER 0.022UF 250V C0GNP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223JAGACAUTO | KEMET | 19,997 | 399-11905-1-ND | $9.95000 | Parametric Equivalent |
| C3216C0G2E223J160AA | TDK | 12,365 | 445-15421-1-ND | $7.07000 | Direct |
| C3216NP02E223J160AA | TDK | 2,273 | 445-172542-1-ND | $7.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $6.32200 | $63.22 |
| 50 | $4.95760 | $247.88 |
| 100 | $4.53740 | $453.74 |
| 500 | $3.82728 | $1,913.64 |
| 1,000 | $3.60743 | $3,607.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.42656 | $6,853.12 |
| 4,000 | $3.27765 | $13,110.60 |
| 6,000 | $3.20304 | $19,218.24 |
| 10,000 | $3.12033 | $31,203.30 |
| 14,000 | $3.07199 | $43,007.86 |
| 20,000 | $3.02546 | $60,509.20 |

