1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223F1GECAUTO

DigiKey Part Number
399-C1206C223F1GECAUTOTR-ND - Tape & Reel (TR)
399-C1206C223F1GECAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206C223F1GECAUTO
Description
CAP CER 1206 22NF 100V C0G 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223F1GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,032
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.06000$22.06
10$14.15700$141.57
50$12.52640$626.32
100$11.68900$1,168.90
500$10.27088$5,135.44
1,000$10.00261$10,002.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.47037$18,940.74
4,000$9.17264$36,690.56
6,000$9.02346$54,140.76
Manufacturers Standard Package