
C1206C222J5GECTU | |
---|---|
DigiKey Part Number | 399-C1206C222J5GECTUTR-ND - Tape & Reel (TR) 399-C1206C222J5GECTUCT-ND - Cut Tape (CT) 399-C1206C222J5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222J5GECTU |
Description | CAP CER 1206 2.2NF 50V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222J5GECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.24200 | $12.42 |
50 | $0.89860 | $44.93 |
100 | $0.79240 | $79.24 |
500 | $0.61512 | $307.56 |
1,000 | $0.56039 | $560.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.50272 | $1,256.80 |
5,000 | $0.46802 | $2,340.10 |
7,500 | $0.44529 | $3,339.68 |
12,500 | $0.42143 | $5,267.88 |
17,500 | $0.41993 | $7,348.78 |
25,000 | $0.40932 | $10,233.00 |
30,000 | $0.40419 | $12,125.70 |
60,000 | $0.38692 | $23,215.20 |
62,500 | $0.38601 | $24,125.62 |